Add To Favorites
Product Overview
Digi-Key Part Number 478-9008-1-ND
Quantity Available 4.335
Can ship immediately
Manufacturer

Manufacturer Part Number

TLCT227M004RTA

Description CAP TANT 220UF 4V 20% 1210
Expanded Description 220µF ±20% Molded Tantalum Capacitors 4V 1411 (3528 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TLC Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9008-1

04:29:37 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,55300 25,53
25 2,40000 60,00
50 2,19580 109,79
100 1,99160 199,16
250 1,63408 408,52
500 1,48090 740,45
1.000 1,37877 1.378,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9008-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,23736
  • Digi-Reel® ? : 478-9008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback