Add To Favorites
Product Overview
Digi-Key Part Number 478-9405-1-ND
Quantity Available 2.250
Can ship immediately
Manufacturer

Manufacturer Part Number

TLCD476M008RTA

Description CAP TANT SMD
Expanded Description 47µF ±20% Molded Tantalum Capacitors 8V 1206 (3216 Metric) 7 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TLC Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 8V
Type Molded
ESR (Equivalent Series Resistance) 7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9405-1

22:19:06 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,66400 56,64
25 5,38080 134,52
50 4,95600 247,80
100 4,53120 453,12
250 4,10640 1.026,60
500 3,89400 1.947,00
1.000 3,76656 3.766,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9405-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,29574
  • Digi-Reel® ? : 478-9405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback