Add To Favorites
Product Overview
Digi-Key Part Number 478-6164-1-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

THJE106K050RJN

Description CAP TANT 10UF 50V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6163-1-ND THJD106K050RJN AVX Corporation Cut Tape (CT) ? 0
4,24000 1
Additional Resources
Standard Package ? 1
Other Names 478-6164-1

19:43:48 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,35000 5,35
10 4,75800 47,58
25 4,52000 113,00
50 4,16300 208,15
100 3,80620 380,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6164-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,12228
  • Digi-Reel® ? : 478-6164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback