Add To Favorites
Product Overview
Digi-Key Part Number 478-6166-1-ND
Quantity Available 1.646
Can ship immediately
Manufacturer

Manufacturer Part Number

THJD685K050RJN

Description CAP TANT 6.8UF 50V 10% 2917
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6166-1

07:29:04 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 3,38600 33,86
25 3,18320 79,58
50 2,91200 145,60
100 2,64120 264,12
250 2,16716 541,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6166-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,75356
  • Digi-Reel® ? : 478-6166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback