Add To Favorites
Product Overview
Digi-Key Part Number 478-6165-1-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

THJD335K050RJN

Description CAP TANT 3.3UF 50V 10% 2917
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6165-1

11:39:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,42000 34,20
25 3,21440 80,36
50 2,94100 147,05
100 2,66740 266,74
250 2,18856 547,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6165-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,72468
  • Digi-Reel® ? : 478-6165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback