Add To Favorites
Product Overview
Digi-Key Part Number 478-9002-1-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

THJD106K050AJN

Description CAP TANT 10UF 50V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9002-1

14:27:22 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
10 5,52100 55,21
25 5,24480 131,12
50 4,83080 241,54
100 4,41680 441,68
250 4,00268 1.000,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,38896
  • Digi-Reel® ? : 478-9002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback