Add To Favorites
Product Overview
Digi-Key Part Number 478-5703-1-ND
Quantity Available 3.042
Can ship immediately
Manufacturer

Manufacturer Part Number

THJB336M006RJN

Description CAP TANT 33UF 6.3V 20% 1210
Expanded Description 33µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 2.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.2 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THJB336K006RJN-ND THJB336K006RJN AVX Corporation Tape & Reel (TR) ? 0
0,21846 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-5703-1

00:23:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,57100 5,71
25 0,48920 12,23
50 0,45680 22,84
100 0,39150 39,15
250 0,35888 89,72
500 0,30992 154,96
1.000 0,26099 260,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5703-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21846
  • Digi-Reel® ? : 478-5703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback