Add To Favorites
Product Overview
Digi-Key Part Number 478-9001-1-ND
Quantity Available 2.815
Can ship immediately
Manufacturer

Manufacturer Part Number

THJB225M025RJN

Description CAP TANT 2.2UF 25V 20% 1210
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 25V 1210 (3528 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9001-1

11:33:30 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,68100 6,81
25 0,60280 15,07
50 0,56580 28,29
100 0,48740 48,74
250 0,44020 110,05
500 0,37732 188,66
1.000 0,32491 324,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9001-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27139
  • Digi-Reel® ? : 478-9001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback