Add To Favorites
Product Overview
Digi-Key Part Number 478-5698-1-ND
Quantity Available 1.582
Can ship immediately
Manufacturer

Manufacturer Part Number

THJB156K016RJN

Description CAP TANT 15UF 16V 10% 1210
Expanded Description 15µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5698-1

17:51:45 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,56100 5,61
25 0,49600 12,40
50 0,46600 23,30
100 0,40130 40,13
250 0,36248 90,62
500 0,31070 155,35
1.000 0,26755 267,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,22515
  • Digi-Reel® ? : 478-5698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback