Add To Favorites
Product Overview
Digi-Key Part Number 478-7573-1-ND
Quantity Available 3.840
Can ship immediately
Manufacturer

Manufacturer Part Number

THJA105K035RJN

Description CAP TANT 1UF 35V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 7.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 7.5 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7573-1

14:37:06 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48000 4,80
25 0,41120 10,28
50 0,38380 19,19
100 0,32890 32,89
250 0,30152 75,38
500 0,26042 130,21
1.000 0,21930 219,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7573-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19580
  • Digi-Reel® ? : 478-7573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback