Add To Favorites
Product Overview
Digi-Key Part Number 478-9708-1-ND
Quantity Available 3.892
Can ship immediately
Manufacturer

Manufacturer Part Number

TCQB476M006R0070

Description CAP CHIP POLY 47UF 6V 1210
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TCQ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9708-1

08:41:48 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,64000 6,40
25 0,56640 14,16
50 0,53200 26,60
100 0,45810 45,81
250 0,41376 103,44
500 0,35466 177,33
1.000 0,30540 305,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9708-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24844
  • Digi-Reel® ? : 478-9708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback