Add To Favorites
Product Overview
Digi-Key Part Number 478-9706-1-ND
Quantity Available 3.726
Can ship immediately
Manufacturer

Manufacturer Part Number

TCQB226M006R0070

Description CAP CHIP POLY 22UF 6V 1210
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TCQ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9706-1

11:50:49 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,55800 5,58
25 0,49400 12,35
50 0,46420 23,21
100 0,39970 39,97
250 0,36100 90,25
500 0,30944 154,72
1.000 0,26645 266,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9706-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23023
  • Digi-Reel® ? : 478-9706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback