Add To Favorites
Product Overview
Digi-Key Part Number 478-9594-1-ND
Quantity Available 4.883
Can ship immediately
Manufacturer

Manufacturer Part Number

TCNK107M006R0250

Description CAP TANT POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9594-1

16:46:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74600 7,46
25 0,65960 16,49
50 0,61940 30,97
100 0,53340 53,34
250 0,48172 120,43
500 0,41290 206,45
1.000 0,35555 355,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9594-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29850
  • Digi-Reel® ? : 478-9594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback