Add To Favorites
Product Overview
Digi-Key Part Number 478-9593-1-ND
Quantity Available 5.276
Can ship immediately
Manufacturer

Manufacturer Part Number

TCNK107M006R0200

Description CAP TANT POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9593-1

07:55:41 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,12100 11,21
25 1,02840 25,71
50 0,97200 48,60
100 0,84110 84,11
250 0,74764 186,91
500 0,63550 317,75
1.000 0,56074 560,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9593-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45793
  • Digi-Reel® ? : 478-9593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback