Add To Favorites
Product Overview
Digi-Key Part Number 478-6945-1-ND
Quantity Available 986
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJY336M020R0070

Description CAP TANT POLY 33UF 20V 2917
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 20V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-6945-1

13:06:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,82200 28,22
25 2,65240 66,31
50 2,42680 121,34
100 2,20100 220,10
250 1,80596 451,49
500 1,63666 818,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6945-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,36052
  • Digi-Reel® ? : 478-6945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback