Add To Favorites
Product Overview
Digi-Key Part Number 478-8806-1-ND
Quantity Available 3.920
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJY336M016R0060

Description CAP TANT POLY 33UF 16V 2917
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-8806-1

07:09:12 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,61000 16,10
25 1,46400 36,60
50 1,40520 70,26
100 1,22960 122,96
250 1,05400 263,50
500 0,93688 468,44
1.000 0,81978 819,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8806-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,70580
  • Digi-Reel® ? : 478-8806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback