Add To Favorites
Product Overview
Digi-Key Part Number 478-8804-1-ND
Quantity Available 3.984
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJY227M006R0035

Description CAP TANT POLY 220UF 6.3V 2917
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-8804-1

21:40:24 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,66600 16,66
25 1,51400 37,85
50 1,45340 72,67
100 1,27180 127,18
250 1,09016 272,54
500 0,96900 484,50
1.000 0,84788 847,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8804-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,73000
  • Digi-Reel® ? : 478-8804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback