Add To Favorites
Product Overview
Digi-Key Part Number 478-9584-1-ND
Quantity Available 1.976
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJY156M035R0070

Description CAP TANT POLY 15UF 20% 35V 2917
Expanded Description 15µF ±20% Molded Tantalum Polymer Capacitor 35V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9584-1

15:40:52 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 1,83300 18,33
25 1,66640 41,66
50 1,59960 79,98
100 1,39960 139,96
250 1,19968 299,92
500 1,06638 533,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9584-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,83311
  • Digi-Reel® ? : 478-9584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback