Add To Favorites
Product Overview
Digi-Key Part Number 478-9583-1-ND
Quantity Available 826
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJX477M006R0055

Description CAP TANT POLY 470UF 6.3V 2917
Expanded Description 470µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 55 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 55 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9583-1

21:48:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,29700 32,97
25 3,07800 76,95
50 2,85780 142,89
100 2,49150 249,15
250 2,19836 549,59
500 2,05178 1.025,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9583-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,72044
  • Digi-Reel® ? : 478-9583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback