Add To Favorites
Product Overview
Digi-Key Part Number 478-3481-1-ND
Quantity Available 4.497
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJW157M006R0070

Description CAP TANT POLY 150UF 6.3V 2312
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2312 (6032 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1938 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-3481-1

11:49:35 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,95100 9,51
25 0,87200 21,80
50 0,82420 41,21
100 0,71330 71,33
250 0,63400 158,50
500 0,53890 269,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3481-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,41347
  • Digi-Reel® ? : 478-3481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback