Add To Favorites
Product Overview
Digi-Key Part Number 478-8997-1-ND
Quantity Available 1.933
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJW157M006R0040

Description CAP TANT POLY 150UF 6.3V 2312
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2312 (6032 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-8997-1

03:58:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,12900 21,29
25 1,93480 48,37
50 1,85760 92,88
100 1,62530 162,53
250 1,39316 348,29
500 1,23838 619,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8997-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,96748
  • Digi-Reel® ? : 478-8997-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback