Add To Favorites
Product Overview
Digi-Key Part Number 478-9394-1-ND
Quantity Available 2.201
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJT685M025R0100

Description CAP TANT POLY 6.8UF 25V 1210
Expanded Description 6.8µF ±20% Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9394-1

19:45:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,79200 17,92
25 1,62840 40,71
50 1,56320 78,16
100 1,36790 136,79
250 1,17244 293,11
500 1,04218 521,09
1.000 0,91190 911,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9394-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,76464
  • Digi-Reel® ? : 478-9394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback