Add To Favorites
Product Overview
Digi-Key Part Number 478-9580-1-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJT476M006R0069

Description CAP TANT POLY 47UF 20% 6.3V 1210
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 69 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 69 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9580-1

11:08:22 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,03500 10,35
25 0,94880 23,72
50 0,89720 44,86
100 0,77640 77,64
250 0,69012 172,53
500 0,58660 293,30
1.000 0,51759 517,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9580-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,43132
  • Digi-Reel® ? : 478-9580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback