Add To Favorites
Product Overview
Digi-Key Part Number 478-8799-1-ND
Quantity Available 3.601
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJT107M006R0070

Description CAP TANT POLY 100UF 6.3V 1210
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1210 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-8799-1

07:46:17 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82700 8,27
25 0,75880 18,97
50 0,71720 35,86
100 0,62060 62,06
250 0,55168 137,92
500 0,46892 234,46
1.000 0,41376 413,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8799-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,34480
  • Digi-Reel® ? : 478-8799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback