Add To Favorites
Product Overview
Digi-Key Part Number 478-9476-1-ND
Quantity Available 1.232
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJR226M006R0500

Description CAP TANT POLY 22UF 6.3V 0805
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9476-1

12:40:32 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,48200 4,82
25 0,41120 10,28
50 0,36420 18,21
100 0,31710 31,71
250 0,27008 67,52
500 0,23486 117,43
1.000 0,19963 199,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9476-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,16775
  • Digi-Reel® ? : 478-9476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback