Add To Favorites
Product Overview
Digi-Key Part Number 478-6493-1-ND
Quantity Available 1.341
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJP476M006R0500

Description CAP TANT POLY 47UF 6.3V 0805
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-6493-1

16:38:58 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,53800 15,38
25 1,39760 34,94
50 1,34160 67,08
100 1,17380 117,38
250 1,00616 251,54
500 0,89438 447,19
1.000 0,78258 782,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6493-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,67378
  • Digi-Reel® ? : 478-6493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback