Add To Favorites
Product Overview
Digi-Key Part Number 478-6942-1-ND
Quantity Available 763
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJK476M006R0150

Description CAP TANT POLY 47UF 6.3V 1206
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6942-1

01:48:58 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69200 6,92
25 0,61160 15,29
50 0,57460 28,73
100 0,49470 49,47
250 0,44684 111,71
500 0,38302 191,51
1.000 0,32982 329,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6942-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27548
  • Digi-Reel® ? : 478-6942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback