Add To Favorites
Product Overview
Digi-Key Part Number 478-6638-1-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJD476M025R0100

Description CAP TANT POLY 47UF 25V 2917
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6638-1

14:34:42 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,63000 4,63
10 4,16000 41,60
25 3,88280 97,07
50 3,60540 180,27
100 3,14320 314,32
250 2,77344 693,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6638-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,31120
  • Digi-Reel® ? : 478-6638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback