Add To Favorites
Product Overview
Digi-Key Part Number 478-6635-1-ND
Quantity Available 1.899
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJD336M025R0060

Description CAP TANT POLY 33UF 25V 2917
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-6635-1

06:13:17 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,05000 4,05
10 3,64700 36,47
25 3,40360 85,09
50 3,16040 158,02
100 2,75520 275,52
250 2,43108 607,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6635-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,02592
  • Digi-Reel® ? : 478-6635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback