Add To Favorites
Product Overview
Digi-Key Part Number 478-9441-1-ND
Quantity Available 2.429
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJD227M006R0035

Description CAP TANT POLY 220UF 6.3V 2917
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9441-1

04:00:44 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,19300 11,93
25 1,09440 27,36
50 1,03440 51,72
100 0,89520 89,52
250 0,79576 198,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9441-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,58816
  • Digi-Reel® ? : 478-9441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback