Add To Favorites
Product Overview
Digi-Key Part Number 478-9425-1-ND
Quantity Available 789
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJC105M063R0300

Description CAP TANT POLY 1UF 63V 2312
Expanded Description 1µF ±20% Molded Tantalum Polymer Capacitor 63V 2312 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9425-1

06:10:58 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,12100 11,21
25 1,02760 25,69
50 0,97120 48,56
100 0,84050 84,05
250 0,74712 186,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9425-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,55222
  • Digi-Reel® ? : 478-9425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback