Add To Favorites
Product Overview
Digi-Key Part Number 478-9571-1-ND
Quantity Available 1.985
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJB475M025R0100

Description CAP TANT POLY 4.7UF 20% 25V 1210
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9571-1

04:25:05 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,94000 6,94
10 6,16900 61,69
25 5,86080 146,52
50 5,39800 269,90
100 4,93540 493,54
250 4,47268 1.118,17
500 4,24134 2.120,67
1.000 3,93288 3.932,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9571-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,44265
  • Digi-Reel® ? : 478-9571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback