Add To Favorites
Product Overview
Digi-Key Part Number 478-6641-1-ND
Quantity Available 4.150
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJB335M035R0200

Description CAP TANT POLY 3.3UF 35V 1210
Expanded Description 3.3µF ±20% Molded Tantalum Polymer Capacitor 35V 1210 (3528 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-6641-1

04:46:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,50200 15,02
25 1,36520 34,13
50 1,31080 65,54
100 1,14680 114,68
250 0,98296 245,74
500 0,87374 436,87
1.000 0,76452 764,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6641-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,65823
  • Digi-Reel® ? : 478-6641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback