Add To Favorites
Product Overview
Digi-Key Part Number 478-8781-1-ND
Quantity Available 7.952
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJB227M002R0035

Description CAP TANT POLY 220UF 2.5V 1210
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.094" (2.40mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-8781-1

04:17:15 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,79200 7,92
25 0,72640 18,16
50 0,68660 34,33
100 0,59430 59,43
250 0,52828 132,07
500 0,44902 224,51
1.000 0,39620 396,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8781-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,31580
  • Digi-Reel® ? : 478-8781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback