Add To Favorites
Product Overview
Digi-Key Part Number 478-9569-1-ND
Quantity Available 2.929
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJB226M020R0090

Description CAP TANT POLY 22UF 20% 20V 1210
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 20V 1210 (3528 Metric) 90 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 90 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9569-1

22:59:28 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65600 16,56
25 1,50480 37,62
50 1,44460 72,23
100 1,26420 126,42
250 1,08356 270,89
500 0,96318 481,59
1.000 0,84278 842,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9569-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,72561
  • Digi-Reel® ? : 478-9569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback