Add To Favorites
Product Overview
Digi-Key Part Number 478-9551-1-ND
Quantity Available 1.988
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJB107M004R0040

Description CAP TANT POLY 100UF 4V 1210
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9551-1

15:53:19 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,81500 8,15
25 0,74640 18,66
50 0,70580 35,29
100 0,61070 61,07
250 0,54280 135,70
500 0,46138 230,69
1.000 0,40710 407,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9551-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,33040
  • Digi-Reel® ? : 478-9551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback