Add To Favorites
Product Overview
Digi-Key Part Number 478-9565-1-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJA476M006R0100

Description CAP TANT POLY 47UF 20% 6.3V 1206
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9565-1

17:16:08 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49400 4,94
25 0,42320 10,58
50 0,39520 19,76
100 0,33870 33,87
250 0,31052 77,63
500 0,26816 134,08
1.000 0,22580 225,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9565-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18408
  • Digi-Reel® ? : 478-9565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback