Add To Favorites
Product Overview
Digi-Key Part Number 478-7286-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBME477K010LBSB0824

Description CAP TANT 470UF 10V 10% 2917
Expanded Description 470µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 23 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TBM Series COTS Plus Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TBM
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 23 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 478-7286

14:36:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,07000 19,07
10 18,07100 180,71
25 17,06720 426,68
50 15,56120 778,06
100 14,55730 1.455,73
250 13,55332 3.388,33
500 13,05136 6.525,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback