Add To Favorites
Product Overview
Digi-Key Part Number 478-7386-1-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP685K035CRW

Description CAP TANT 6.8UF 35V 10% RADIAL
Expanded Description 6.8µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7386-1

10:33:28 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,76500 7,65
25 0,67640 16,91
50 0,63520 31,76
100 0,54700 54,70
250 0,49404 123,51
500 0,42346 211,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7386-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,31708
Send Feedback