Add To Favorites
Product Overview
Digi-Key Part Number 478-7382-1-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP475K035CRW

Description CAP TANT 4.7UF 35V 10% RADIAL
Expanded Description 4.7µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7382-1

04:40:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63600 6,36
25 0,56200 14,05
50 0,52780 26,39
100 0,45460 45,46
250 0,41064 102,66
500 0,35196 175,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7382-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27060
Send Feedback