Add To Favorites
Product Overview
Digi-Key Part Number 478-7381-1-ND
Quantity Available 3.261
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP475K016SRW

Description CAP TANT 4.7UF 16V 10% RADIAL
Expanded Description 4.7µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7381-1

01:20:33 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53200 5,32
25 0,45640 11,41
50 0,42620 21,31
100 0,36530 36,53
250 0,33484 83,71
500 0,28918 144,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7381-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,21176
Send Feedback