Add To Favorites
Product Overview
Digi-Key Part Number 478-7380-1-ND
Quantity Available 1.401
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP474K050SRW

Description CAP TANT 0.47UF 50V 10% RADIAL
Expanded Description 0.47µF ±10% Conformal Coated Tantalum Capacitors 50V Radial 13 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 13 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7380-1

23:34:40 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,52800 5,28
25 0,45240 11,31
50 0,42200 21,10
100 0,36170 36,17
250 0,33156 82,89
500 0,28634 143,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7380-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,21530
Send Feedback