Add To Favorites
Product Overview
Digi-Key Part Number 478-7377-1-ND
Quantity Available 1.379
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP335K035SRW

Description CAP TANT 3.3UF 35V 10% RADIAL
Expanded Description 3.3µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7377-1

23:59:09 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,61500 6,15
25 0,54360 13,59
50 0,51060 25,53
100 0,43970 43,97
250 0,39712 99,28
500 0,34040 170,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7377-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,26311
Send Feedback