Add To Favorites
Product Overview
Digi-Key Part Number 478-7375-1-ND
Quantity Available 861
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP226K035CRW

Description CAP TANT 22UF 35V 10% RADIAL
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7375-1

14:16:44 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,17500 21,75
25 1,97760 49,44
50 1,89840 94,92
100 1,66120 166,12
250 1,42384 355,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7375-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,13002
Send Feedback