Add To Favorites
Product Overview
Digi-Key Part Number 478-7374-1-ND
Quantity Available 1.084
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP226K025SRW

Description CAP TANT 22UF 25V 10% RADIAL
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code H
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7374-1

19:43:25 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 1,87800 18,78
25 1,70720 42,68
50 1,63880 81,94
100 1,43390 143,39
250 1,22912 307,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7374-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,89067
Send Feedback