Add To Favorites
Product Overview
Digi-Key Part Number 478-7371-1-ND
Quantity Available 3.215
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP225K016SRW

Description CAP TANT 2.2UF 16V 10% RADIAL
Expanded Description 2.2µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7371-1

08:03:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,49900 4,99
25 0,42640 10,66
50 0,37760 18,88
100 0,32890 32,89
250 0,28016 70,04
500 0,24360 121,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7371-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18006
Send Feedback