Add To Favorites
Product Overview
Digi-Key Part Number 478-7369-1-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP107K020CRW

Description CAP TANT 100UF 20V 10% RADIAL
Expanded Description 100µF ±10% Conformal Coated Tantalum Capacitors 20V Radial 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.350" Dia (8.90mm)
Height - Seated (Max) 0.630" (16.00mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7369-1

02:13:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,35000 5,35
10 4,81700 48,17
25 4,49560 112,39
50 4,17460 208,73
100 3,63940 363,94
250 3,21124 802,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7369-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,60620
Send Feedback