Add To Favorites
Product Overview
Digi-Key Part Number 478-8963-1-ND
Quantity Available 973
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP106M035CRS

Description CAP TANT 10UF 35V 20% RADIAL
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 35V Radial 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8963-1

00:29:21 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,33800 13,38
25 1,22720 30,68
50 1,15980 57,99
100 1,00380 100,38
250 0,89224 223,06
500 0,75840 379,20
1.000 0,66917 669,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 478-8963-3-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,55764
  • Bulk ? : TAP106M035CCS-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59748
  • Tape & Reel (TR) ? : TAP106M035CRW-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59748
Send Feedback