Add To Favorites
Product Overview
Digi-Key Part Number 478-7368-1-ND
Quantity Available 1.824
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP106K035CRW

Description CAP TANT 10UF 35V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Lead Spacing 0.197" (5.00mm)
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7368-1

12:55:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,17600 11,76
25 1,07840 26,96
50 1,01960 50,98
100 0,88230 88,23
250 0,78424 196,06
500 0,66660 333,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7368-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,51146
Send Feedback