Add To Favorites
Product Overview
Digi-Key Part Number 478-8042-1-ND
Quantity Available 5.541
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP106K016SRW

Description CAP TANT 10UF 16V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 3.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8042-1

16:05:33 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,66400 6,64
25 0,58720 14,68
50 0,55160 27,58
100 0,47490 47,49
250 0,42892 107,23
500 0,36764 183,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8042-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,28266
Send Feedback